Cart

MCP6231UT-E/OT

MICROCHIP MCP6231UT-E/OT

image shown is a representation only

MICROCHIP

1xOP 0,3MHz 0,15V/µs SOT23-5SMD
Supplier: Microchip Technology
Matchcode: MCP6231UT-E/OT
Rutronik No.: ICOP6539
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3075 $
922.50 $

Prices

3,000 0.3075 $
6,000 0.3017 $

Parameter

Channels
1
Optimisation
LowPower
R2R
Yes
Shutdown
NO
GBW
0.3 MHz
Slew rate
0.15 V/µs
Input offset
7 mV
Input bias
1 pA
Offset drift
3 µV/°C
Noise
52 nV/rtHz
Icc/ Channel
20 µA
Output current
30 mA
Vcc(min)
1.8 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
NO
Package
SOT23-5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?