Cart

MCP6231UT-E/LT

MICROCHIP MCP6231UT-E/LT

image shown is a representation only

MICROCHIP

1xOP 0,3MHz 0.15V/µs SC70-5 SMD
Supplier: Microchip Technology
Matchcode: MCP6231UT-E/LT
Rutronik No.: ICOP6131
Unit Pack: 3000
MOQ: 3000
package: SC70-5
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.2863 $
858.90 $

Prices

3,000 0.2863 $
6,000 0.2809 $
Obsolete article with this quantity is not orderable.

Parameter

Channels
1
Package
SC70-5
Top(max)
125 °C
GBW
0.3 MHz
Vcc(max)
5.5 V
Icc/Channel
20 µA
Input offset
7 mV
Input bias
1 pA
Noise
52 nV/rtHz
Automotive
NO
Slew rate
0.15 V/µs
Optimisation
LowPower
Technology
CMOS
R2R
Yes
Shutdown
NO
Offset drift
3 µV/°C
Output current
30 mA
Vcc(min)
1.8 V
Top(min)
-40 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423300000
Country
United States
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?