Cart

MCP617-I/SN

MICROCHIP MCP617-I/SN

image shown is a representation only

MICROCHIP

2xOP 0,19MHz 0.08V/µs SO8 SMD
Supplier: Microchip Technology
Matchcode: MCP617-I/SN
Rutronik No.: ICOP6229
Unit Pack: 100
MOQ: 400
package: SO8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.9304 $
372.16 $

Prices

400 0.9304 $
1,000 0.8978 $

Parameter

Channels
2
Optimisation
LowNoise
R2R
Yes
Shutdown
no
GBW
0.19 MHz
Slew rate
0.08 V/µs
Input offset
0.15 mV
Input bias
-15000 pA
Offset drift
2.5 µV/°C
Noise
32 nV/rtHz
Icc/ Channel
19 µA
Output current
7 mA
Vcc(min)
2.3 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?