Cart

MCP6144T-I/ST

MICROCHIP MCP6144T-I/ST

image shown is a representation only

MICROCHIP

4xOP 0,1MHz 24mV/µs TSSOP14 SMD
Supplier: Microchip Technology
Matchcode: MCP6144T-I/ST
Rutronik No.: ICOP6320
Unit Pack: 2500
MOQ: 2500
package: TSSOP14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.19 $
2,975.00 $

Prices

2,500 1.19 $
5,000 1.17 $

Parameter

Channels
4
Optimisation
LowPower
R2R
Yes
Shutdown
no
GBW
0.1 MHz
Slew rate
24 V/µs
Input offset
3 mV
Input bias
1 pA
Offset drift
1.8 µV/°C
Noise
170 nV/rtHz
Icc/ Channel
0.6 µA
Output current
2 mA
Vcc(min)
1.4 V
Vcc(max)
6 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
TSSOP14
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?