Cart

MCP609-I/ST

MICROCHIP MCP609-I/ST

image shown is a representation only

MICROCHIP

2xOP 0,2MHz 0.08V/µs TSSOP14SMD
Supplier: Microchip Technology
Matchcode: MCP609-I/ST
Rutronik No.: ICOP6194
Unit Pack: 96
MOQ: 96
package: TSSOP14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.32 $
126.72 $

Prices

96 1.32 $
1,056 1.28 $

Parameter

Channels
4
R2R
yes
Shutdown
no
GBW
0.155 MHz
Slew rate
0.08 V/µs
Input offset
0.25 mV
Input bias
1 pA
Offset drift
1.8 µV/°C
Noise
38 nV/rtHz
Icc/ Channel
18.7 µA
Output current
7 mA
Vcc(min)
2.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
TSSOP14
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?