Cart

MCP607T-I/ST

MICROCHIP MCP607T-I/ST

image shown is a representation only

MICROCHIP

2xOP 0,15MHz 0.08V/µs TSSOP8SMD
Supplier: Microchip Technology
Matchcode: MCP607T-I/ST
Rutronik No.: ICOP6610
Unit Pack: 2500
MOQ: 2500
package: TSSOP8
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
Soon available
0.9385 $
2,346.25 $

Prices

2,500 0.9385 $
5,000 0.9207 $

Parameter

Channels
2
R2R
yes
Shutdown
no
GBW
0.155 MHz
Slew rate
0.08 V/µs
Input offset
0.25 mV
Input bias
1 pA
Offset drift
1.8 µV/°C
Noise
38 nV/rtHz
Icc/ Channel
18.7 µA
Output current
7 mA
Vcc(min)
2.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
TSSOP8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?