Cart

MCP6074T-E/ST

MICROCHIP MCP6074T-E/ST

image shown is a representation only

MICROCHIP

4xOP 1.2MHz 0.5V/µs TSSOP14 SMD
Supplier: Microchip Technology
Matchcode: MCP6074T-E/ST
Rutronik No.: ICOP7044
Unit Pack: 2500
MOQ: 2500
package: TSSOP14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.31 $
3,275.00 $

Prices

2,500 1.31 $
5,000 1.28 $

Parameter

Channels
4
R2R
Yes
Shutdown
no
GBW
1.2 MHz
Slew rate
0.5 V/µs
Input offset
0.15 mV
Input bias
1 pA
Offset drift
1.5 µV/°C
Noise
19 nV/rtHz
Icc/ Channel
110 µA
Output current
7 mA
Vcc(min)
1.8 V
Vcc(max)
6 V
Top(max)
125 °C
Automotive
NO
Package
TSSOP14
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
France
ABC-Code
A
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?