Cart

MCP6074-E/ST

MICROCHIP MCP6074-E/ST

image shown is a representation only

MICROCHIP

4xOP 1.2MHz 0.5V/µs TSSOP14 SMD
Supplier: Microchip Technology
Matchcode: MCP6074-E/ST
Rutronik No.: ICOP7082
Unit Pack: 96
MOQ: 288
package: TSSOP14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.43 $
411.84 $

Prices

288 1.43 $
1,056 1.38 $

Parameter

Channels
4
R2R
Yes
Shutdown
no
GBW
1.2 MHz
Slew rate
0.5 V/µs
Input offset
0.15 mV
Input bias
1 pA
Offset drift
1.5 µV/°C
Noise
19 nV/rtHz
Icc/ Channel
110 µA
Output current
7 mA
Vcc(min)
1.8 V
Vcc(max)
6 V
Top(max)
125 °C
Mounting
SMD
Automotive
NO
Package
TSSOP14
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423390000
Country
France
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?