Cart

MCP6072T-E/MNY

MICROCHIP MCP6072T-E/MNY

image shown is a representation only

MICROCHIP

2xOP 1.2MHz 0.5V/µs TDFN8 SMD
Supplier: Microchip Technology
Matchcode: MCP6072T-E/MNY
Rutronik No.: ICOP7293
Unit Pack: 3300
MOQ: 3300
package: TDFN8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8971 $
2,960.43 $

Prices

3,300 0.8971 $
6,600 0.88 $

Parameter

Channels
2
Optimisation
LowOffset
R2R
Yes
Shutdown
no
GBW
1.2 MHz
Slew rate
0.5 V/µs
Input offset
0.15 mV
Input bias
1 pA
Offset drift
1.5 µV/°C
Noise
19 nV/rtHz
Icc/ Channel
110 µA
Output current
7 mA
Vcc(min)
1.8 V
Vcc(max)
6 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
6 mm²
Automotive
NO
Package
TDFN8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?