Cart

MCP6071T-E/OT

MICROCHIP MCP6071T-E/OT

image shown is a representation only

MICROCHIP

1xOP 1.2MHz 0.5V/µs SOT23 _SMD
Supplier: Microchip Technology
Matchcode: MCP6071T-E/OT
Rutronik No.: ICOP7172
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.5184 $
1,555.20 $

Prices

3,000 0.5184 $
6,000 0.5085 $

Parameter

Channels
1
Optimisation
LowOffset
R2R
Yes
Shutdown
no
GBW
1.2 MHz
Slew rate
0.5 V/µs
Input offset
0.15 mV
Input bias
1 pA
Offset drift
1.5 µV/°C
Noise
19 nV/rtHz
Icc/ Channel
110 µA
Output current
30 mA
Vcc(min)
1.8 V
Vcc(max)
6 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
8 mm²
Automotive
NO
Package
SOT23
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
France
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?