Cart

MCP607-I/SN

MICROCHIP MCP607-I/SN

image shown is a representation only

MICROCHIP

2xOP 0,155MHz 0.08V/µs SO8 SMD
Supplier: Microchip Technology
Matchcode: MCP607-I/SN
Rutronik No.: ICOP6064
Unit Pack: 100
MOQ: 100
package: SO8
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.8963 $
89.63 $

Prices

100 0.8963 $
1,000 0.8649 $

Parameter

Channels
2
R2R
yes
Shutdown
no
GBW
0.155 MHz
Slew rate
0.08 V/µs
Input offset
0.25 mV
Input bias
1 pA
Offset drift
1.8 µV/°C
Noise
38 nV/rtHz
Icc/ Channel
18.7 µA
Output current
7 mA
Vcc(min)
2.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423390000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?