Cart

MCP6052-E/SN

MICROCHIP MCP6052-E/SN

image shown is a representation only

MICROCHIP

2xOP 0,385MHz 0.15V/µs SO8 SMD
Supplier: Microchip Technology
Matchcode: MCP6052-E/SN
Rutronik No.: ICOP6363
Unit Pack: 1
MOQ: 1
package: SO8
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.9682 $
0.97 $

Prices

1 0.9682 $
1,000 0.9343 $

Parameter

Slew rate
0.15 V/µs
Channels
2
Package
SO8
R2R
Yes
Vcc(min)
1.8 V
Shutdown
No
Vcc(max)
6 V
GBW
0.385 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
0.15 mV
Noise
5 nV/rtHz
Input bias
1 pA
Offset drift
1.5 µV/°C
Icc/ Channel
30 µA
Output current
5 mA
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?