Cart

MCP6044T-I/SL

MICROCHIP MCP6044T-I/SL

image shown is a representation only

MICROCHIP

4xOP 0,014MHz 3V/µs SO14 SMD
Supplier: Microchip Technology
Matchcode: MCP6044T-I/SL
Rutronik No.: ICOP6054
Unit Pack: 2600
MOQ: 2600
package: SO14
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
1.40 $
3,640.00 $

Prices

2,600 1.40 $
5,200 1.37 $

Parameter

Slew rate
3 V/µs
Channels
4
Package
SO14
R2R
Yes
Vcc(min)
1.4 V
Shutdown
No
Vcc(max)
6 V
GBW
0.014 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Input offset
3 mV
Noise
170 nV/rtHz
Input bias
1 pA
Offset drift
2 µV/°C
Icc/ Channel
0.6 µA
Output current
2 mA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Footprint
51.9 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?