Cart

MCP6042T-I/SN

MICROCHIP MCP6042T-I/SN

image shown is a representation only

MICROCHIP

2xOP 0,014kHz 3V/µs SO8 SMD
Supplier: Microchip Technology
Matchcode: MCP6042T-I/SN
Rutronik No.: ICOP6367
Unit Pack: 3300
MOQ: 3300
package: SO8
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.7882 $
2,601.06 $

Prices

3,300 0.7882 $
6,600 0.7732 $

Parameter

Slew rate
3 V/µs
Channels
2
Package
SO8
R2R
Yes
Vcc(min)
1.4 V
Shutdown
No
Vcc(max)
6 V
GBW
0.014 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Input offset
3 mV
Noise
170 nV/rtHz
Input bias
1 pA
Offset drift
2 µV/°C
Icc/ Channel
0.6 µA
Output current
2 mA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?