Cart

MCP6041T-I/OT

MICROCHIP MCP6041T-I/OT

image shown is a representation only

MICROCHIP

1xOP 0,014MHz 3V/µs SOT23-5 SMD
Supplier: Microchip Technology
Matchcode: MCP6041T-I/OT
Rutronik No.: ICOP6061
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.4965 $
1,489.50 $

Prices

3,000 0.4965 $
6,000 0.4871 $

Parameter

Channels
1
R2R
yes
Shutdown
no
GBW
0.014 MHz
Slew rate
3 V/µs
Input offset
3 mV
Input bias
1 pA
Offset drift
2 µV/°C
Noise
170 nV/rtHz
Icc/ Channel
0.6 µA
Output current
2 mA
Vcc(min)
1.4 V
Vcc(max)
6 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
SOT23-5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?