Cart

MCP604-E/SL

MICROCHIP MCP604-E/SL

image shown is a representation only

MICROCHIP

1xOP 2.8MHz 2.3V/µs SO14 SMD
Supplier: Microchip Technology
Matchcode: MCP604-E/SL
Rutronik No.: ICOP7271
Unit Pack: 57
MOQ: 342
package: SO14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.07 $
365.94 $

Prices

342 1.07 $
1,026 1.03 $

Parameter

Channels
1
R2R
yes
Shutdown
yes
GBW
2.8 MHz
Slew rate
2.3 V/µs
Input offset
0.7 mV
Input bias
1 pA
Offset drift
2.5 µV/°C
Noise
29 nV/rtHz
Icc/ Channel
230 µA
Output current
12 mA
Vcc(min)
2.7 V
Vcc(max)
6 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
55 mm²
Automotive
NO
Package
SO14
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?