Cart

MCP6032T-E/MS

MICROCHIP MCP6032T-E/MS

image shown is a representation only

MICROCHIP

2xOP 0,385MHz 0,15V/µs MSOP8SMD
Supplier: Microchip Technology
Matchcode: MCP6032T-E/MS
Rutronik No.: ICOP6817
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8727 $
2,181.75 $

Prices

2,500 0.8727 $
5,000 0.856 $

Parameter

Channels
2
Package
SO8
Top(max)
125 °C
GBW
0.385 MHz
Vcc(max)
6 V
Icc/Channel
30 µA
Input offset
0.15 mV
Input bias
1 pA
Noise
5 nV/rtHz
Automotive
NO
Slew rate
0.15 V/µs
Technology
CMOS
R2R
yes
Shutdown
no
Offset drift
1.5 µV/°C
Output current
5 mA
Vcc(min)
1.8 V
Top(min)
-40 °C
Mounting
SMD
Footprint
29.4 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423300000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?