Cart

MCP6032-E/MS

MICROCHIP MCP6032-E/MS

image shown is a representation only

MICROCHIP

2xOP 0,1MHz 4V/µs MSOP8 SMD
Supplier: Microchip Technology
Matchcode: MCP6032-E/MS
Rutronik No.: ICOP6153
Unit Pack: 1
MOQ: 100
package: MSOP8
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
1.0198 $
101.98 $

Prices

100 1.0198 $
1,000 0.984 $

Parameter

Slew rate
4 V/µs
Channels
2
Package
MSOP8
R2R
Yes
Vcc(min)
1.8 V
Shutdown
No
Vcc(max)
5.5 V
GBW
0.01 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
0.15 mV
Noise
165 nV/rtHz
Input bias
1 pA
Offset drift
3 µV/°C
Icc/ Channel
0.9 µA
Output current
5 mA
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Mounting
SMD
Footprint
14.7 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?