Cart

MCP603-I/SN

MICROCHIP MCP603-I/SN

image shown is a representation only

MICROCHIP

1xOP 2.8MHz 2.3V/µs SO8 SMD
Supplier: Microchip Technology
Matchcode: MCP603-I/SN
Rutronik No.: ICOP6338
Unit Pack: 1
MOQ: 900
package: SO8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.526 $
473.40 $

Prices

900 0.526 $
1,000 0.5075 $

Parameter

Slew rate
2.3 V/µs
Channels
1
Package
SO8
R2R
Yes
Vcc(min)
2.7 V
Shutdown
Yes
Vcc(max)
6 V
GBW
2.8 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Input offset
0.7 mV
Noise
29 nV/rtHz
Input bias
1 pA
Offset drift
2.5 µV/°C
Icc/ Channel
230 µA
Output current
12 mA
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?