Cart

MCP6024-E/ST

MICROCHIP MCP6024-E/ST

image shown is a representation only

MICROCHIP

4xOP 10MHz 7V/µs TSSOP14 SMD
Supplier: Microchip Technology
Matchcode: MCP6024-E/ST
Rutronik No.: ICOP6159
Unit Pack: 96
MOQ: 288
package: TSSOP14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.05 $
590.40 $

Prices

288 2.05 $
1,056 1.98 $

Parameter

Slew rate
7 V/µs
Channels
4
Package
TSSOP14
R2R
Yes
Vcc(min)
2.5 V
Shutdown
No
Vcc(max)
5.5 V
GBW
10 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
0.5 mV
Noise
8.7 nV/rtHz
Input bias
1 pA
Offset drift
3.5 µV/°C
Icc/ Channel
1 µA
Output current
30 mA
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?