Cart

MCP6022T-I/SN

MICROCHIP MCP6022T-I/SN

image shown is a representation only

MICROCHIP

2xOP 10MHz 7V/µs SO8 SMD
Supplier: Microchip Technology
Matchcode: MCP6022T-I/SN
Rutronik No.: ICOP6430
Unit Pack: 3300
MOQ: 3300
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.24 $
4,092.00 $

Prices

3,300 1.24 $
6,600 1.22 $

Parameter

Slew rate
7 V/µs
Channels
2
Package
SO8
Optimisation
LowPower
R2R
Yes
Vcc(min)
2.5 V
Shutdown
No
Vcc(max)
5.5 V
GBW
10 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
0.5 mV
Noise
8.7 nV/rtHz
Input bias
1 pA
Offset drift
3.5 µV/°C
Icc/ Channel
1 µA
Output current
30 mA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Footprint
29.4 mm²
Customs Tariff No.
85423390000
Country
United States
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?