Cart

MCP602-I/SN

MICROCHIP MCP602-I/SN

image shown is a representation only

MICROCHIP

2xOP 2.8MHz 2.3V/µs SO8 SMD
Supplier: Microchip Technology
Matchcode: MCP602-I/SN
Rutronik No.: ICOP6049
Unit Pack: 100
MOQ: 100
package: SO8
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.5578 $
55.78 $

Prices

100 0.5578 $
1,000 0.5382 $

Parameter

Channels
1
R2R
yes
Shutdown
yes
GBW
2.8 MHz
Slew rate
2.3 V/µs
Input offset
0.7 mV
Input bias
1 pA
Offset drift
2.5 µV/°C
Noise
29 nV/rtHz
Icc/ Channel
230 µA
Output current
12 mA
Vcc(min)
2.7 V
Vcc(max)
6 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?