Cart

MCP601T-I/OT

MICROCHIP MCP601T-I/OT

image shown is a representation only

MICROCHIP

1xOP 2.8MHz 2.3V/µs SOT23-5 SMD
Supplier: Microchip Technology
Matchcode: MCP601T-I/OT
Rutronik No.: ICOP6060
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.3471 $
1,041.30 $

Prices

3,000 0.3471 $
6,000 0.3405 $

Parameter

Channels
1
R2R
yes
Shutdown
yes
GBW
2.8 MHz
Slew rate
2.3 V/µs
Input offset
0.7 mV
Input bias
1 pA
Offset drift
2.5 µV/°C
Noise
29 nV/rtHz
Icc/ Channel
230 µA
Output current
12 mA
Vcc(min)
2.7 V
Vcc(max)
6 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
SOT23-5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?