Cart

MCP601-E/ST

MICROCHIP MCP601-E/ST

image shown is a representation only

MICROCHIP

1xOP 2.8MHz 2.3V/µs TSSOP8 SMD
Supplier: Microchip Technology
Matchcode: MCP601-E/ST
Rutronik No.: ICOP6770
Unit Pack: 100
MOQ: 100
package: TSSOP8
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.4638 $
46.38 $

Prices

100 0.4638 $
1,000 0.448 $

Parameter

Channels
1
R2R
yes
Shutdown
yes
GBW
2.8 MHz
Slew rate
2.3 V/µs
Input offset
0.7 mV
Input bias
1 pA
Offset drift
2.5 µV/°C
Noise
29 nV/rtHz
Icc/ Channel
230 µA
Output current
12 mA
Vcc(min)
2.7 V
Vcc(max)
6 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
TSSOP8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?