Cart

MCP6002T-E/SN

MICROCHIP MCP6002T-E/SN

image shown is a representation only

MICROCHIP

2xOP 1MHz 0.6V/µs SO8 SMD
Supplier: Microchip Technology
Matchcode: MCP6002T-E/SN
Rutronik No.: ICOP6179
Unit Pack: 3300
MOQ: 3300
package: SO8
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
Soon available
0.3221 $
1,062.93 $

Prices

3,300 0.3221 $
6,600 0.3159 $

Parameter

Channels
2
Optimisation
LowPower
R2R
yes
Shutdown
no
GBW
1 MHz
Slew rate
0.6 V/µs
Input offset
4.5 mV
Input bias
1 pA
Offset drift
2 µV/°C
Noise
28 nV/rtHz
Icc/ Channel
100 µA
Output current
6 mA
Vcc(min)
1.8 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?