Cart

MCP6002-E/MS

MICROCHIP MCP6002-E/MS

image shown is a representation only

MICROCHIP

2xOP 1MHz 0.6V/µs MSOP8 SMD
Supplier: Microchip Technology
Matchcode: MCP6002-E/MS
Rutronik No.: ICOP6237
Unit Pack: 1
MOQ: 1
package: MSOP8
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.4126 $
0.41 $

Prices

1 0.4126 $
1,000 0.3981 $

Parameter

Slew rate
0.6 V/µs
Channels
2
Package
MSOP8
Optimisation
LowPower
R2R
Yes
Vcc(min)
1.8 V
Shutdown
No
Vcc(max)
5.5 V
GBW
1 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Input offset
4.5 mV
Noise
28 nV/rtHz
Input bias
1 pA
Offset drift
2 µV/°C
Icc/ Channel
100 µA
Output current
6 mA
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Mounting
SMD
Footprint
14.7 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?