Cart

MCP6001UT-I/OT

MICROCHIP MCP6001UT-I/OT

image shown is a representation only

MICROCHIP

1xOP 1MHz 0.6V/µs SOT23-5 SMD
Supplier: Microchip Technology
Matchcode: MCP6001UT-I/OT
Rutronik No.: ICOP6066
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.2533 $
759.90 $

Prices

3,000 0.2533 $
6,000 0.2485 $

Parameter

Slew rate
0.6 V/µs
Channels
1
Package
SOT23-5
Optimisation
LowPower
R2R
Yes
Vcc(min)
1.8 V
Shutdown
No
Vcc(max)
5.5 V
GBW
1 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Input offset
4.5 mV
Noise
28 nV/rtHz
Input bias
1 pA
Offset drift
2 µV/°C
Icc/ Channel
100 µA
Output current
6 mA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?