Cart

MCP4922-E/SL

MICROCHIP MCP4922-E/SL

image shown is a representation only

MICROCHIP

2xDAC 2k?/12 SPI SO14 SMD
Supplier: Microchip Technology
Matchcode: MCP4922-E/SL
Rutronik No.: ICDAC1056
Unit Pack: 57
MOQ: 57
package: SO14
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
2.65 $
151.05 $

Prices

57 2.65 $
1,026 2.56 $

Parameter

Type
2
Interface
SPI
Resolution
2 bits
Optimisation
non-vol.
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
31.9 mm²
Automotive
NO
Package
SO14
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?