Cart

MCP4921-E/P

MICROCHIP MCP4921-E/P

image shown is a representation only

MICROCHIP

1xDAC 12Bit SPI DIP8 THT
Supplier: Microchip Technology
Matchcode: MCP4921-E/P
Rutronik No.: ICDAC1255
Unit Pack: 60
MOQ: 240
package: DIP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.99 $
477.60 $

Prices

240 1.99 $
1,020 1.92 $

Parameter

Type
1
Interface
SPI
Resolution
2 bits
Optimisation
non-vol.
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
THT
Footprint
106 mm²
Automotive
NO
Package
DIP8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?