Cart

MCP4912-E/ST

MICROCHIP MCP4912-E/ST

image shown is a representation only

MICROCHIP

2xDAC 10Bit SPI TSSOP14 SMD
Supplier: Microchip Technology
Matchcode: MCP4912-E/ST
Rutronik No.: ICDAC1317
Unit Pack: 96
MOQ: 288
package: TSSOP14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.63 $
469.44 $

Prices

288 1.63 $
1,056 1.57 $

Parameter

Resolution
2 bits
Channels
SPI
Package
TSSOP14
Top(max)
125 °C
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Automotive
NO
Settling time
non-vol. µs
Vref
10
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Top(min)
-40 °C
Mounting
SMD
Footprint
31.9 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?