Cart

MCP4911T-E/SN

MICROCHIP MCP4911T-E/SN

image shown is a representation only

MICROCHIP

1xDAC SPI 10Bit SO8 SMD
Supplier: Microchip Technology
Matchcode: MCP4911T-E/SN
Rutronik No.: ICDAC1300
Unit Pack: 3300
MOQ: 3300
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.28 $
4,224.00 $

Prices

3,300 1.28 $
6,600 1.26 $

Parameter

Type
1
Interface
SPI
Optimisation
non-vol.
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?