Cart

MCP4911-E/SN

MICROCHIP MCP4911-E/SN

image shown is a representation only

MICROCHIP

1xDAC SPI 10Bit SO8 SMD
Supplier: Microchip Technology
Matchcode: MCP4911-E/SN
Rutronik No.: ICDAC1276
Unit Pack: 100
MOQ: 300
package: SO8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.43 $
429.00 $

Prices

300 1.43 $
1,000 1.38 $

Parameter

Resolution
1 bits
Package
SO8
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Channels
SPI
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?