Cart

MCP4902-E/SL

MICROCHIP MCP4902-E/SL

image shown is a representation only

MICROCHIP

1xDAC 8Bit SPI SO14 SMD
Supplier: Microchip Technology
Matchcode: MCP4902-E/SL
Rutronik No.: ICDAC1280
Unit Pack: 57
MOQ: 342
package: SO14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.15 $
393.30 $

Prices

342 1.15 $
1,026 1.11 $

Parameter

Resolution
2 bits
Channels
SPI
Package
SO14
Top(max)
125 °C
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Top(min)
-40 °C
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?