Cart

MCP4811-E/MS

MICROCHIP MCP4811-E/MS

image shown is a representation only

MICROCHIP

1xDAC 10bit 20MHz SPI MSOP8 SMD
Supplier: Microchip Technology
Matchcode: MCP4811-E/MS
Rutronik No.: ICDAC1303
Unit Pack: 100
MOQ: 100
package: MSOP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.43 $
143.00 $

Prices

100 1.43 $
1,000 1.39 $

Parameter

Type
10
Interface
1
Resolution
SPI bits
Optimisation
4.5
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
NO
Package
MSOP8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?