Cart

MCP4801T-E/MC

MICROCHIP MCP4801T-E/MC

image shown is a representation only

MICROCHIP

1xDAC 8bit SPI DFN8 SMD
Supplier: Microchip Technology
Matchcode: MCP4801T-E/MC
Rutronik No.: ICDAC1313
Unit Pack: 3300
MOQ: 3300
package: MSOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.926 $
3,055.80 $

Prices

3,300 0.926 $
6,600 0.9084 $

Parameter

Resolution
8 bits
Channels
1
Package
MSOP8
Interface
SPI
Vcc(max)
5.5 V
Automotive
NO
Settling time
4.5 µs
Vref
INT
Leadfree Defin.
RoHS-conform
Packaging
REEL
Footprint
6 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?