Cart

MCP4801-E/MS

MICROCHIP MCP4801-E/MS

image shown is a representation only

MICROCHIP

1xDAC 8bit SPI MSOP8 SMD
Supplier: Microchip Technology
Matchcode: MCP4801-E/MS
Rutronik No.: ICDAC1194
Unit Pack: 100
MOQ: 400
package: MSOP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.01 $
404.00 $

Prices

400 1.01 $
1,000 0.9724 $

Parameter

Resolution
8 bits
Channels
1
Package
MSOP8
Interface
SPI
Top(max)
125 °C
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Automotive
NO
Settling time
4.5 µs
Vref
INT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Top(min)
-40 °C
Mounting
SMD
Footprint
14.7 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?