Cart

MCP4728A0T-E/UN

MICROCHIP

4xDAC 12bit I2C MSSOP10 SMD
Supplier: Microchip Technology
Matchcode: MCP4728A0T-E/UN
Rutronik No.: ICDAC1241
Unit Pack: 2500
MOQ: 2500
package: MSSOP10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.54 $
3,850.00 $

Prices

2,500 1.54 $
5,000 1.51 $

Parameter

Type
12
Interface
4
Resolution
I²C bits
Architecture
3.4
Optimisation
6
DNL
2 +-LSB
INL
0.2 +-LSB
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
33.65 mm²
Automotive
AEC-Q(100)
Package
MSSOP10
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?