Cart

MCP4725A0T-E/CH

MICROCHIP MCP4725A0T-E/CH

image shown is a representation only

MICROCHIP

1xDAC 12bit I2C SOT23-6 SMD
Supplier: Microchip Technology
Matchcode: MCP4725A0T-E/CH
Rutronik No.: ICDAC1008
Unit Pack: 3000
MOQ: 3000
package: SOT23-6
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
Soon available
0.7813 $
2,343.90 $

Prices

3,000 0.7813 $
6,000 0.7665 $

Parameter

Type
12
Interface
1
Resolution
I²C bits
Optimisation
6
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
NO
Package
SOT23-6
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?