Cart

MCP4451-503E/ML

MICROCHIP

4xDCP 50k/257 I2C QFN20 SMD
Supplier: Microchip Technology
Matchcode: MCP4451-503E/ML
Rutronik No.: ICDAC1314
Unit Pack: 91
MOQ: 364
package: QFN20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.21 $
440.44 $

Prices

364 1.21 $
1,001 1.17 $

Parameter

Channels
4
Interface
I2C
Package
QFN20
Mounting
SMD
Resistance
50 kOhm
Taps
257
Memory type
non-vol.
Vcc(max)
5.5 V
Vcc(min)
2.7 V
Top(max)
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Top(min)
-40 °C
Footprint
16 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?