Cart

MCP4361T-103E/ST

MICROCHIP MCP4361T-103E/ST

image shown is a representation only

MICROCHIP

4xDCP 10k/256SPI TSSOP20 _SMD
Supplier: Microchip Technology
Matchcode: MCP4361T-103E/ST
Rutronik No.: ICDAC1274
Unit Pack: 2500
MOQ: 2500
package: TSSOP20
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
1.54 $
3,850.00 $

Prices

2,500 1.54 $
5,000 1.51 $

Parameter

Type
4
Interface
SPI
Resolution
10 bits
Optimisation
Volantile
Vcc(min)
1.8 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
42 mm²
Automotive
NO
Package
TSSOP20
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?