Cart

MCP4252-104E/UN

MICROCHIP MCP4252-104E/UN

image shown is a representation only

MICROCHIP

2xDCP 100k?/257 SPI MSOP10 SMD
Supplier: Microchip Technology
Matchcode: MCP4252-104E/UN
Rutronik No.: ICDAC1052
Unit Pack: 100
MOQ: 500
package: MSOP10
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.8282 $
414.10 $

Prices

500 0.8282 $
1,000 0.7992 $

Parameter

Channels
2
Interface
SPI
Package
MSOP10
Mounting
SMD
Resistance
100 kOhm
Taps
257
Memory type
volatile
Vcc(max)
5.5 V
Vcc(min)
1.8 V
Top(max)
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Top(min)
-40 °C
Footprint
16 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?