Cart

MCP4251-104E/ST

MICROCHIP MCP4251-104E/ST

image shown is a representation only

MICROCHIP

2xDCP 100k/257 SPI TSSOP14 SMD
Supplier: Microchip Technology
Matchcode: MCP4251-104E/ST
Rutronik No.: ICDAC1318
Unit Pack: 96
MOQ: 480
package: TSSOP14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.8907 $
427.54 $

Prices

480 0.8907 $
5,088 0.8737 $

Parameter

Interface
SPI
Package
TSSOP14
Taps
257
Resistance
100 kOhm
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Channels
2
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Memory type
volatile
Vcc(min)
1.8 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
32 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?