Cart

MCP4251-103E/ST

MICROCHIP MCP4251-103E/ST

image shown is a representation only

MICROCHIP

2xDCP 10k?/257 SPI TSSOP14 SMD
Supplier: Microchip Technology
Matchcode: MCP4251-103E/ST
Rutronik No.: ICDAC1131
Unit Pack: 96
MOQ: 480
package: TSSOP14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.8345 $
400.56 $

Prices

480 0.8345 $
1,056 0.8052 $

Parameter

Type
2
Interface
SPI
Resolution
10 bits
Optimisation
volatile
Vcc(min)
1.8 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
NO
Package
TSSOP14
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?