Cart

MCP4241-103E/SL

MICROCHIP MCP4241-103E/SL

image shown is a representation only

MICROCHIP

2xDCP 10k/129 7bit SPI SO14 SMD
Supplier: Microchip Technology
Matchcode: MCP4241-103E/SL
Rutronik No.: ICDAC1256
Unit Pack: 57
MOQ: 399
package: SO14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.933 $
372.27 $

Prices

399 0.933 $
1,026 0.9002 $

Parameter

Type
2
Interface
SPI
Resolution
50 bits
Optimisation
non-vol.
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
NO
Package
SO14
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?