Cart

MCP4151T-104E/MF

MICROCHIP MCP4151T-104E/MF

image shown is a representation only

MICROCHIP

1xDCP 100k?/257 SPI DFN8 SMD
Supplier: Microchip Technology
Matchcode: MCP4151T-104E/MF
Rutronik No.: ICDAC1166
Unit Pack: 3300
MOQ: 3300
package: DFN8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.893 $
2,946.90 $

Prices

3,300 0.893 $
6,600 0.8764 $

Parameter

Interface
SPI
Package
DFN8
Taps
257
Resistance
100 kOhm
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Channels
1
Leadfree Defin.
RoHS-conform
Packaging
REEL
Memory type
volatile
Vcc(min)
1.8 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
6 mm²
Customs Tariff No.
85423990000
Country
France
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?