Cart

MCP4142-104E/MS

MICROCHIP MCP4142-104E/MS

image shown is a representation only

MICROCHIP

1xDCP 10k?/129 SPI MSOP8 SMD
Supplier: Microchip Technology
Matchcode: MCP4142-104E/MS
Rutronik No.: ICDAC1329
Unit Pack: 1
MOQ: 1
package: MSOP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.8152 $
0.82 $

Prices

1 0.8152 $
1,000 0.7866 $

Parameter

Type
1
Interface
SPI
Resolution
10 bits
Optimisation
non-vol.
Vcc(min)
1.8 V
Vcc(max)
5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
14.7 mm²
Automotive
NO
Package
MSOP8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?