Cart

MCP4141-103E/MS

MICROCHIP MCP4141-103E/MS

image shown is a representation only

MICROCHIP

1xDCP 10k/129 SPI MSOP8 SMD
Supplier: Microchip Technology
Matchcode: MCP4141-103E/MS
Rutronik No.: ICDAC1328
Unit Pack: 100
MOQ: 500
package: MSOP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.8152 $
407.60 $

Prices

500 0.8152 $
1,000 0.7866 $

Parameter

Type
1
Interface
SPI
Resolution
10 bits
Optimisation
non-vol.
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
15 mm²
Automotive
NO
Package
MSOP8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?