Cart

MCP4131-103E/MF

MICROCHIP MCP4131-103E/MF

image shown is a representation only

MICROCHIP

1xDCP 10k/129 SPI DFN8 _SMD
Supplier: Microchip Technology
Matchcode: MCP4131-103E/MF
Rutronik No.: ICDAC1262
Unit Pack: 120
MOQ: 600
package: DFN8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.585 $
351.00 $

Prices

600 0.585 $
5,040 0.5738 $

Parameter

Channels
1
Interface
SPI
Package
DFN8
Mounting
SMD
Resistance
10 kOhm
Taps
129
Memory type
Volantile
Vcc(max)
5.5 V
Vcc(min)
2.7 V
Top(max)
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Top(min)
-40 °C
Footprint
5 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?