Cart

MCP41050-E/P

MICROCHIP MCP41050-E/P

image shown is a representation only

MICROCHIP

1xDCP 50k/256 SPI DIP8 THT
Supplier: Microchip Technology
Matchcode: MCP41050-E/P
Rutronik No.: ICDAC1038
Unit Pack: 60
MOQ: 300
package: DIP8
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
1.52 $
456.00 $

Prices

300 1.52 $
1,020 1.46 $

Parameter

Interface
SPI
Package
DIP8
Taps
256
Resistance
50 kOhm
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Channels
1
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Memory type
volatile
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Mounting
THT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?