Cart

MCP41010-I/SN

MICROCHIP MCP41010-I/SN

image shown is a representation only

MICROCHIP

1xDCP 10k/256 SPI SO8 SMD
Supplier: Microchip Technology
Matchcode: MCP41010-I/SN
Rutronik No.: ICDAC1005
Unit Pack: 100
MOQ: 300
package: SO8
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
1.19 $
357.00 $

Prices

300 1.19 $
1,000 1.15 $

Parameter

Channels
1
Interface
SPI
Package
SO8
Mounting
SMD
Resistance
10 kOhm
Taps
256
Memory type
volatile
Vcc(max)
5.5 V
Vcc(min)
2.7 V
Top(max)
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Top(min)
-40 °C
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?